SMC Pneumatic Compact Cylinder - 25mm Bore, 80mm Stroke, C55 Series, Double Acting

RS Stock No.: 165-138Brand: SMCManufacturers Part No.: CD55B25-80
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C55

Bore

25mm

Stroke

80mm

Action

Double

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

125 x 40 x 40mm

Width

40mm

Length

125mm

Height

40mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

386g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 25mm Bore, 80mm Stroke, C55 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 25mm Bore, 80mm Stroke, C55 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C55

Bore

25mm

Stroke

80mm

Action

Double

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

125 x 40 x 40mm

Width

40mm

Length

125mm

Height

40mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

386g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287