SMC Pneumatic Compact Cylinder - 32mm Bore, 125mm Stroke, C55 Series, Double Acting

RS Stock No.: 165-100Brand: SMCManufacturers Part No.: CD55B32-125
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

125mm

Bore

32mm

Action

Double

Manufacturer Series

C55

Length

176mm

Cushioning Type

Rubber

Dimensions

176 x 46 x 46mm

Width

46mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

46mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Weight

785g

Country of Origin

France

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 125mm Stroke, C55 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 125mm Stroke, C55 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Stroke

125mm

Bore

32mm

Action

Double

Manufacturer Series

C55

Length

176mm

Cushioning Type

Rubber

Dimensions

176 x 46 x 46mm

Width

46mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

46mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Weight

785g

Country of Origin

France

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287