Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Pneumatic Compact Cylinder - 40mm Bore, 80mm Stroke, C55 Series, Double Acting

RS Stock No.: 280-9236Brand: SMCManufacturers Part No.: CD55B40-80
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C55

Stroke

80mm

Bore

40mm

Action

Double

Length

132mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 40mm Bore, 80mm Stroke, C55 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 40mm Bore, 80mm Stroke, C55 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C55

Stroke

80mm

Bore

40mm

Action

Double

Length

132mm

Country of Origin

Czech Republic