SMC Pneumatic Compact Cylinder - 50mm Bore, 50mm Stroke, C55 Series, Double Acting

RS Stock No.: 164-577Brand: SMCManufacturers Part No.: CD55B50-50
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C55

Action

Double

Bore

50mm

Stroke

50mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

103 x 64 x 64mm

Height

64mm

Width

64mm

Length

103mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

828g

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 50mm Bore, 50mm Stroke, C55 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 50mm Bore, 50mm Stroke, C55 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C55

Action

Double

Bore

50mm

Stroke

50mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

103 x 64 x 64mm

Height

64mm

Width

64mm

Length

103mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

828g

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287