Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, C85 Series, Double Acting

RS Stock No.: 700-6014Brand: SMCManufacturers Part No.: CD85N20-50C-B
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C85

Bore

20mm

Stroke

50mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

28 (Dia.) x 176mm

Diameter

28mm

Length

176mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

203g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, C85 Series, Double Acting

P.O.A.

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, C85 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C85

Bore

20mm

Stroke

50mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

28 (Dia.) x 176mm

Diameter

28mm

Length

176mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

203g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.