SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, Double Acting

RS Stock No.: 890-3231Brand: SMCManufacturers Part No.: CDJ2B10-15Z-B
brand-logo

Technical documents

Specifications

Brand

SMC

Action

Double

Stroke

15mm

Bore

10mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

89 x 12 x 12mm

Height

12mm

Width

12mm

Length

89mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Piston Speed

50 → 750mm/s

Minimum Operating Temperature

-10°C

Weight

24g

Maximum Operating Temperature

60°C

Country of Origin

China

Product details

CJ2 Series Cylinders

The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.

Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, Double Acting

P.O.A.

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Action

Double

Stroke

15mm

Bore

10mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

89 x 12 x 12mm

Height

12mm

Width

12mm

Length

89mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Piston Speed

50 → 750mm/s

Minimum Operating Temperature

-10°C

Weight

24g

Maximum Operating Temperature

60°C

Country of Origin

China

Product details

CJ2 Series Cylinders

The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.

Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet