Technical documents
Specifications
Brand
SMCAction
Double
Stroke
30mm
Bore
6mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
107 x 12 x 12mm
Height
12mm
Width
12mm
Length
107mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1MPa
Minimum Operating Temperature
-10°C
Weight
15g
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCAction
Double
Stroke
30mm
Bore
6mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
107 x 12 x 12mm
Height
12mm
Width
12mm
Length
107mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1MPa
Minimum Operating Temperature
-10°C
Weight
15g
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet