SMC Pneumatic Compact Cylinder - 32mm Bore, 100mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 700-6317Brand: SMCManufacturers Part No.: CDQ2B32TF-100DZ
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

CQ2

Action

Double

Stroke

100mm

Bore

32mm

Port Connection

G 1/8

Dimensions

140 x 58.5 x 45mm

Height

45mm

Width

58.5mm

Length

140mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

576g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 100mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 100mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

CQ2

Action

Double

Stroke

100mm

Bore

32mm

Port Connection

G 1/8

Dimensions

140 x 58.5 x 45mm

Height

45mm

Width

58.5mm

Length

140mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

576g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798