SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQS Series, Double Acting

RS Stock No.: 700-6134Brand: SMCManufacturers Part No.: CDQSB25-10D
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

CQS

Action

Double

Stroke

10mm

Bore

25mm

Port Connection

M5

Dimensions

37.5 x 40 x 40mm

Height

40mm

Width

40mm

Length

37.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

107g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

CQS Cylinders

The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.

Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths

CQS 12-25 mm Diameter

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQS Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQS Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

CQS

Action

Double

Stroke

10mm

Bore

25mm

Port Connection

M5

Dimensions

37.5 x 40 x 40mm

Height

40mm

Width

40mm

Length

37.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

107g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

CQS Cylinders

The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.

Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths

CQS 12-25 mm Diameter