SMC CRA1-Z Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore

RS Stock No.: 254-6151Brand: SMCManufacturers Part No.: CDRA1BS50TF-180CZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

SMC

Rotary Angle

180°

Action

Single

Bore

50mm

Manufacturer Series

CRA1-Z

Maximum Input Pressure

1bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC CRA1-Z Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore

P.O.A.

SMC CRA1-Z Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Rotary Angle

180°

Action

Single

Bore

50mm

Manufacturer Series

CRA1-Z

Maximum Input Pressure

1bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan