Technical documents
Specifications
Brand
SMCManufacturer Series
CG1
Model Number p
CG1 Series
Model Number (p)
CG1 Series
Bore
32mm
Action
Double
Stroke
25mm
Length
126mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SMC Double Acting Cylinder - CG1 Series, 32mm Bore, 25mm Stroke, CG1 Series, Double Acting
1
P.O.A.
SMC Double Acting Cylinder - CG1 Series, 32mm Bore, 25mm Stroke, CG1 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCManufacturer Series
CG1
Model Number p
CG1 Series
Model Number (p)
CG1 Series
Bore
32mm
Action
Double
Stroke
25mm
Length
126mm
Country of Origin
China