Technical documents
Specifications
Brand
SMCClamp Stroke
52.3mm
Bore
40mm
Maximum Operating Pressure
8 bar
Rotary Angle
90°
Manufacturer Series
CKZT
Absolute Maximum Pressure
0.8MPa
Country of Origin
China
P.O.A.
SMC Clamping Actuator CKZT40-90T
1
P.O.A.
SMC Clamping Actuator CKZT40-90T
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCClamp Stroke
52.3mm
Bore
40mm
Maximum Operating Pressure
8 bar
Rotary Angle
90°
Manufacturer Series
CKZT
Absolute Maximum Pressure
0.8MPa
Country of Origin
China