SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CP96 Series, Double Acting

RS Stock No.: 916-6727Brand: SMCManufacturers Part No.: CP96SDB32-100C
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

CP96

Bore

32mm

Stroke

100mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

246 x 47 x 47mm

Width

47mm

Length

246mm

Height

47mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

ISO Standard

4414

Minimum Operating Temperature

-20°C

Weight

2.6kg

Maximum Operating Temperature

+70°C

Stroke Interval Weight

0.14 kg @ 50 mm Stroke

Country of Origin

France

Product details

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CP96 Series, Double Acting

P.O.A.

SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

CP96

Bore

32mm

Stroke

100mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

246 x 47 x 47mm

Width

47mm

Length

246mm

Height

47mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

ISO Standard

4414

Minimum Operating Temperature

-20°C

Weight

2.6kg

Maximum Operating Temperature

+70°C

Stroke Interval Weight

0.14 kg @ 50 mm Stroke

Country of Origin

France

Product details

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series