SMC Pneumatic Compact Cylinder - 20mm Bore, 5mm Stroke, CQ2 Series, Single Acting

RS Stock No.: 537-498Brand: SMCManufacturers Part No.: CQ2B20-5T
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

CQ2

Bore

20mm

Action

Single

Stroke

5mm

Port Connection

M5 x 0.8

Cushioning Type

Not Cushioned

Dimensions

34 x 36 x 36mm

Width

36mm

Length

34mm

Height

36mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

67g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 20mm Bore, 5mm Stroke, CQ2 Series, Single Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 20mm Bore, 5mm Stroke, CQ2 Series, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

CQ2

Bore

20mm

Action

Single

Stroke

5mm

Port Connection

M5 x 0.8

Cushioning Type

Not Cushioned

Dimensions

34 x 36 x 36mm

Width

36mm

Length

34mm

Height

36mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

67g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798