Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC CRB1 Series Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore

RS Stock No.: 302-5800Brand: SMCManufacturers Part No.: CRB1BW50-180S-XF
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

SMC

Rotary Angle

180°

Bore

50mm

Manufacturer Series

CRB1

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

G 1/8

Weight

790g

Country of Origin

France

Product details

Rotary Cylinders CRB Heavy Duty Series

SMC CRB series of heavy duty series of cylinders provide the user with a reliable & durable solution.

Range of vane type rotary actuators
50 mm diameter piston.
Choice of two rotation angles:  90°and 180°
Increased reliability and durability thanks to bearings which support thrust and radial loads
Direct mounting of the rotary actuator
Slide and axial port options available

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Stock information temporarily unavailable.

P.O.A.

SMC CRB1 Series Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore

P.O.A.

SMC CRB1 Series Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Rotary Angle

180°

Bore

50mm

Manufacturer Series

CRB1

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

G 1/8

Weight

790g

Country of Origin

France

Product details

Rotary Cylinders CRB Heavy Duty Series

SMC CRB series of heavy duty series of cylinders provide the user with a reliable & durable solution.

Range of vane type rotary actuators
50 mm diameter piston.
Choice of two rotation angles:  90°and 180°
Increased reliability and durability thanks to bearings which support thrust and radial loads
Direct mounting of the rotary actuator
Slide and axial port options available

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.