Technical documents
Specifications
Brand
SMCRotary Angle
270°
Bore
20mm
Manufacturer Series
CRB2
Maximum Operating Pressure
7 bar
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
103g
Country of Origin
Japan
You may be interested in
SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 20mm BoreBrand: SMC
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SMC CRB2 Series 7 bar Rotary Actuator, 270° Rotary Angle, 20mm Bore
1
P.O.A.
SMC CRB2 Series 7 bar Rotary Actuator, 270° Rotary Angle, 20mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 20mm BoreBrand: SMC
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SMCRotary Angle
270°
Bore
20mm
Manufacturer Series
CRB2
Maximum Operating Pressure
7 bar
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
103g
Country of Origin
Japan
You may be interested in
SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 20mm BoreBrand: SMC
P.O.A.Each (ex VAT)