SMC CRB Series 1 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 30mm Bore

RS Stock No.: 796-7278Brand: SMCManufacturers Part No.: CRB2BW30-270SZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

SMC

Rotary Angle

270°

Action

Double

Bore

30mm

Manufacturer Series

CRB

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

400g

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Stock information temporarily unavailable.

P.O.A.

SMC CRB Series 1 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 30mm Bore

P.O.A.

SMC CRB Series 1 MPa Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 30mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Rotary Angle

270°

Action

Double

Bore

30mm

Manufacturer Series

CRB

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

400g

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.