Technical documents
Specifications
Brand
SMCRotary Angle
90°
Action
Double
Bore
30mm
Manufacturer Series
CRB
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
199g
Series
CRB2
Size Type
Standard
Country of Origin
Japan
Product details
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCRotary Angle
90°
Action
Double
Bore
30mm
Manufacturer Series
CRB
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
199g
Series
CRB2
Size Type
Standard
Country of Origin
Japan
Product details
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.