SMC Pneumatic Guided Cylinder - 10mm Bore, 10mm Stroke, CXSM Series

RS Stock No.: 350-0581Brand: SMCManufacturers Part No.: CXSM10-10
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

10mm

Bore

10mm

Manufacturer Series

CXSM

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

82 x 17 x 46mm

Weight

150g

Maximum Operating Temperature

+60°C

Length

82mm

Minimum Operating Temperature

-10°C

Width

17mm

Height

46mm

Country of Origin

France

Product details

SMC CXS Dual-Rod Cylinder Range

SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 10mm Bore, 10mm Stroke, CXSM Series

P.O.A.

SMC Pneumatic Guided Cylinder - 10mm Bore, 10mm Stroke, CXSM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

10mm

Bore

10mm

Manufacturer Series

CXSM

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

82 x 17 x 46mm

Weight

150g

Maximum Operating Temperature

+60°C

Length

82mm

Minimum Operating Temperature

-10°C

Width

17mm

Height

46mm

Country of Origin

France

Product details

SMC CXS Dual-Rod Cylinder Range

SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.