Technical documents
Specifications
Brand
SMCStroke
50mm
Bore
15mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
129 x 20 x 58mm
Weight
360g
Maximum Operating Temperature
+60°C
Length
129mm
Minimum Operating Temperature
-10°C
Width
20mm
Height
58mm
Country of Origin
China
Product details
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCStroke
50mm
Bore
15mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
129 x 20 x 58mm
Weight
360g
Maximum Operating Temperature
+60°C
Length
129mm
Minimum Operating Temperature
-10°C
Width
20mm
Height
58mm
Country of Origin
China
Product details
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.