SMC PNP Solid State Pneumatic Switch, D-M9 Series, 5 V dc, 12 V dc, 24 V dc, with LED indicator

RS Stock No.: 210-266Brand: SMCManufacturers Part No.: D-M9PSDPC
brand-logo
View all in Pneumatic Cylinder Switches

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

5 V dc, 12 V dc, 24 V dc

Operation

PNP

Compatible with

C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC

LED Indicator

Yes

Voltage Drop

<=0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

Solid state auto switches, D-M9N series

Range of static detectors with integral fittings
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers

Stock information temporarily unavailable.

P.O.A.

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 5 V dc, 12 V dc, 24 V dc, with LED indicator

P.O.A.

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 5 V dc, 12 V dc, 24 V dc, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

5 V dc, 12 V dc, 24 V dc

Operation

PNP

Compatible with

C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC

LED Indicator

Yes

Voltage Drop

<=0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

Solid state auto switches, D-M9N series

Range of static detectors with integral fittings
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers