Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Reed Pneumatic Cylinder & Actuator Switch, D-R7 Series, 24 V dc, 100 V ac, with LED indicator

RS Stock No.: 826-2247Brand: SMCManufacturers Part No.: D-R731
brand-logo
View all in Pneumatic Cylinder Switches

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-R7

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

Size 20 to 100 CDRB Series Rotary Actuator, Size 7 to 20 MDSU Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

D-R73 Series

The D-R73 series auto switches are available with two colour indicator light for ease of operation helping the user identify the optimum operating position. Choose between either left hand or right hand mount.

Auto Switches

Stock information temporarily unavailable.

P.O.A.

SMC Reed Pneumatic Cylinder & Actuator Switch, D-R7 Series, 24 V dc, 100 V ac, with LED indicator

P.O.A.

SMC Reed Pneumatic Cylinder & Actuator Switch, D-R7 Series, 24 V dc, 100 V ac, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-R7

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

Size 20 to 100 CDRB Series Rotary Actuator, Size 7 to 20 MDSU Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

D-R73 Series

The D-R73 series auto switches are available with two colour indicator light for ease of operation helping the user identify the optimum operating position. Choose between either left hand or right hand mount.

Auto Switches