Technical documents
Specifications
Brand
SMCMaximum Acceleration
4.9m/s²
Maximum Load
10N
Maximum Speed
1m/s
Maximum Stroke Length
300mm
Actuation Type
Rodless, Trapezoidal Drive
Input Voltage
24V dc
Motor Technology
DC Motor
Country of Origin
Japan
P.O.A.
SMC Electric Linear Actuator, 24V dc, 300mm stroke
1
P.O.A.
SMC Electric Linear Actuator, 24V dc, 300mm stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SMCMaximum Acceleration
4.9m/s²
Maximum Load
10N
Maximum Speed
1m/s
Maximum Stroke Length
300mm
Actuation Type
Rodless, Trapezoidal Drive
Input Voltage
24V dc
Motor Technology
DC Motor
Country of Origin
Japan