Technical documents
Specifications
Brand
SMCInlet Port - Thread Size
1/4in
Drain Type
Automatic
Manufacturer Series
EAD202
Height
154mm
Minimum Operating Pressure
1.5bar
Outlet Port - Thread Size
1/4
Maximum Operating Pressure
9.9 bar
Country of Origin
France
Product details
Automatic drain
Automatic bleed valve with float switch.
Installed at the lowest point in a compressed air system to evacuate condensates.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCInlet Port - Thread Size
1/4in
Drain Type
Automatic
Manufacturer Series
EAD202
Height
154mm
Minimum Operating Pressure
1.5bar
Outlet Port - Thread Size
1/4
Maximum Operating Pressure
9.9 bar
Country of Origin
France
Product details
Automatic drain
Automatic bleed valve with float switch.
Installed at the lowest point in a compressed air system to evacuate condensates.
