SMC 300 L/min G 1/4 Pneumatic Separator, 0.15MPa to 1.5 MPa

RS Stock No.: 244-4907Brand: SMCManufacturers Part No.: EAMG150-F02D
brand-logo
View all in Pneumatic Separators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

300 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.15MPa

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 300 L/min G 1/4 Pneumatic Separator, 0.15MPa to 1.5 MPa

P.O.A.

SMC 300 L/min G 1/4 Pneumatic Separator, 0.15MPa to 1.5 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

300 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.15MPa

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

You may be interested in