SMC Pneumatic Soft Start Valve, G 1/4 Female 1 (Operating) MPa, 1.5 (Proof) MPa

RS Stock No.: 873-2500Brand: SMCManufacturers Part No.: EAV2000-F02-5DZ-Q
brand-logo
View all in Pneumatic Soft Start Valves

Technical documents

Specifications

Brand

SMC

Supply Inlet Port

G 1/4 Female

Manufacturer Series

AV2000

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Type

Control Valve

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Gender

Female

Supply Inlet Port Thread Standard

G

Supply Inlet Port Thread Size

1/4in

Standards Met

TUV

Body Material

ADC

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Soft Start Valve, G 1/4 Female 1 (Operating) MPa, 1.5 (Proof) MPa

P.O.A.

SMC Pneumatic Soft Start Valve, G 1/4 Female 1 (Operating) MPa, 1.5 (Proof) MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Supply Inlet Port

G 1/4 Female

Manufacturer Series

AV2000

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Type

Control Valve

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Gender

Female

Supply Inlet Port Thread Standard

G

Supply Inlet Port Thread Size

1/4in

Standards Met

TUV

Body Material

ADC

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor