SMC G 1/4 Pneumatic Regulator -, 1MPa max. input

RS Stock No.: 700-8736Brand: SMCManufacturers Part No.: EVBA1110-F02
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Input Pressure

1MPa

Manufacturer Series

EVBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 Pneumatic Regulator -, 1MPa max. input

P.O.A.

SMC G 1/4 Pneumatic Regulator -, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Input Pressure

1MPa

Manufacturer Series

EVBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Country of Origin

Japan

You may be interested in