3 Port Direct Operated Poppet

RS Stock No.: 768-1599Brand: SMCManufacturers Part No.: EVT307-5DZ-01F-F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Spring/Solenoid

Manufacturer Series

VT307

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

206.12NL/min

Solenoid Power Consumption

5W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Stock information temporarily unavailable.

P.O.A.

3 Port Direct Operated Poppet

P.O.A.

3 Port Direct Operated Poppet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Spring/Solenoid

Manufacturer Series

VT307

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

206.12NL/min

Solenoid Power Consumption

5W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G