SMC Analogue Pressure Gauge 1MPa Back Entry 42.5mm Outside Diameter

RS Stock No.: 849-9994Brand: SMCManufacturers Part No.: G46-10-01
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

SMC

Maximum Pressure Measurement

1MPa

Mounting Type

Back Entry

Minimum Pressure Measurement

0MPa

Display Type

Analogue

Gauge Outside Diameter

42.5mm

Best Accuracy

± 3%

Case Material

Die Cast Aluminium

Country of Origin

Japan

Product details

SMC AR Series Regulator Gauges

The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.

Stock information temporarily unavailable.

P.O.A.

SMC Analogue Pressure Gauge 1MPa Back Entry 42.5mm Outside Diameter

Calibration type

P.O.A.

SMC Analogue Pressure Gauge 1MPa Back Entry 42.5mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Maximum Pressure Measurement

1MPa

Mounting Type

Back Entry

Minimum Pressure Measurement

0MPa

Display Type

Analogue

Gauge Outside Diameter

42.5mm

Best Accuracy

± 3%

Case Material

Die Cast Aluminium

Country of Origin

Japan

Product details

SMC AR Series Regulator Gauges

The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.