Technical documents
Specifications
Brand
SMCMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
R 1/4
Gauge Outside Diameter
42mm
Pressure Gauge Type
Dial
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC R 1/4 Analogue Pressure Gauge 10bar Back Entry 42mm Outside Diameter
1
P.O.A.
SMC R 1/4 Analogue Pressure Gauge 10bar Back Entry 42mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
R 1/4
Gauge Outside Diameter
42mm
Pressure Gauge Type
Dial
Country of Origin
Japan