Technical documents
Specifications
Brand
SMCMaximum Pressure Measurement
1MPa
Mounting Type
Back Entry
Minimum Pressure Measurement
0MPa
Display Type
Analogue
Gauge Outside Diameter
27mm
Best Accuracy
± 5%
Pressure Gauge Type
Dial
Country of Origin
China
Product details
Miniature Gauge
General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCMaximum Pressure Measurement
1MPa
Mounting Type
Back Entry
Minimum Pressure Measurement
0MPa
Display Type
Analogue
Gauge Outside Diameter
27mm
Best Accuracy
± 5%
Pressure Gauge Type
Dial
Country of Origin
China
Product details
Miniature Gauge
General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection