SMC Analogue Pressure Gauge 2bar Back Entry 28 x 28mm Outside Diameter

RS Stock No.: 270-2871Brand: SMCManufacturers Part No.: GC3-4AS
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

SMC

Maximum Pressure Measurement

2bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0.02MPa

Display Type

Analogue

Gauge Outside Diameter

28 x 28mm

Stock information temporarily unavailable.

P.O.A.

SMC Analogue Pressure Gauge 2bar Back Entry 28 x 28mm Outside Diameter

P.O.A.

SMC Analogue Pressure Gauge 2bar Back Entry 28 x 28mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Maximum Pressure Measurement

2bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0.02MPa

Display Type

Analogue

Gauge Outside Diameter

28 x 28mm