Technical documents
Specifications
Brand
SMCType
Refrigerant
Inlet Port Size
Rc 3/8
Manufacturer Series
IDFA
Outlet Port Size
Rc 3/8
Typical Flow Rate
12 m³/h @ 3 °C, 15 m³/h @ 7 °C, 17 m³/h @ 10 °C
Maximum Ambient Operating Temperature
+40°C
Minimum Ambient Operating Temperature
+2°C
Minimum Process Operating Temperature
+5°C
Ambient Operating Temperature Range
+2 → +40°C
Minimum Operating Inlet Pressure
0.15bar
Maximum Operating Inlet Pressure
10bar
Maximum Process Operating Temperature
+50°C
Process Operating Temperature Range
+5 → +50°C
Inlet Port Thread Standard
Rc
Country of Origin
Singapore
Product details
Refrigerant Air Dryer
CE compliant
Single phase supply
Stainless Steel plate heat exchanger
Dry Air Systems
Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCType
Refrigerant
Inlet Port Size
Rc 3/8
Manufacturer Series
IDFA
Outlet Port Size
Rc 3/8
Typical Flow Rate
12 m³/h @ 3 °C, 15 m³/h @ 7 °C, 17 m³/h @ 10 °C
Maximum Ambient Operating Temperature
+40°C
Minimum Ambient Operating Temperature
+2°C
Minimum Process Operating Temperature
+5°C
Ambient Operating Temperature Range
+2 → +40°C
Minimum Operating Inlet Pressure
0.15bar
Maximum Operating Inlet Pressure
10bar
Maximum Process Operating Temperature
+50°C
Process Operating Temperature Range
+5 → +50°C
Inlet Port Thread Standard
Rc
Country of Origin
Singapore
Product details
Refrigerant Air Dryer
CE compliant
Single phase supply
Stainless Steel plate heat exchanger
Dry Air Systems
Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.