SMC Membrane Compressed Air Dryer -20°C, IDG5-F02-S

RS Stock No.: 826-8059Brand: SMCManufacturers Part No.: IDG5-F02-S
brand-logo
View all in Pneumatic Air Dryers

Technical documents

Specifications

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 1/4

Manufacturer Series

IDG

Outlet Port Size

G 1/4

Typical Flow Rate

50L/min

Outlet Port - Thread Size

1/4in

Maximum Ambient Operating Temperature

+55°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Inlet Pressure

0.3MPa

Inlet Port - Thread Size

1/4in

Outlet Port - Thread Standard

G

Ambient Operating Temperature Range

-5 → +55°C

Process Operating Temperature Range

-5 → +55°C

Maximum Operating Inlet Pressure

0.85MPa

Maximum Process Operating Temperature

+55°C

Inlet Port Thread Standard

G

Country of Origin

Japan

Product details

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Stock information temporarily unavailable.

P.O.A.

SMC Membrane Compressed Air Dryer -20°C, IDG5-F02-S

P.O.A.

SMC Membrane Compressed Air Dryer -20°C, IDG5-F02-S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 1/4

Manufacturer Series

IDG

Outlet Port Size

G 1/4

Typical Flow Rate

50L/min

Outlet Port - Thread Size

1/4in

Maximum Ambient Operating Temperature

+55°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Inlet Pressure

0.3MPa

Inlet Port - Thread Size

1/4in

Outlet Port - Thread Standard

G

Ambient Operating Temperature Range

-5 → +55°C

Process Operating Temperature Range

-5 → +55°C

Maximum Operating Inlet Pressure

0.85MPa

Maximum Process Operating Temperature

+55°C

Inlet Port Thread Standard

G

Country of Origin

Japan

Product details

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.