SMC Rc 1/8 Pneumatic Regulator - 1MPa to 0.05MPa, G 1/8 Female in, 1Mpa max. input, IR1000-01

RS Stock No.: 270-2877Brand: SMCManufacturers Part No.: IR1000-01B
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

Rc 1/8

Maximum Outlet Pressure

0.05MPa

Minimum Outlet Pressure

1MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Port Connection Thread Size

G 1/8 Female in

Model Number p

IR1000-01

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

SMC Rc 1/8 Pneumatic Regulator - 1MPa to 0.05MPa, G 1/8 Female in, 1Mpa max. input, IR1000-01

P.O.A.

SMC Rc 1/8 Pneumatic Regulator - 1MPa to 0.05MPa, G 1/8 Female in, 1Mpa max. input, IR1000-01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

Rc 1/8

Maximum Outlet Pressure

0.05MPa

Minimum Outlet Pressure

1MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Port Connection Thread Size

G 1/8 Female in

Model Number p

IR1000-01

Country of Origin

United States