Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Rc 1/4 Pneumatic Regulator - 0.005MPa to 0.2MPa, 1/4in, 1MPa max. input

RS Stock No.: 314-0921Brand: SMCManufacturers Part No.: IR2000-02B
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Typical Flow Rate

1200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

France

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Stock information temporarily unavailable.

P.O.A.

SMC Rc 1/4 Pneumatic Regulator - 0.005MPa to 0.2MPa, 1/4in, 1MPa max. input

P.O.A.

SMC Rc 1/4 Pneumatic Regulator - 0.005MPa to 0.2MPa, 1/4in, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Typical Flow Rate

1200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

France

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets