Technical documents
Specifications
Brand
SMCMaximum Flow Rate
140L/min
Manufacturer Series
IRV10
Maximum Vacuum Pressure
-1.3kPa
Typical Flow Rate
140L/min
Minimum Vacuum Pressure
-100kPa
Country of Origin
Japan
P.O.A.
SMC 140L/min Vacuum Regulator, -100kPa to -1.3kPa
1
P.O.A.
SMC 140L/min Vacuum Regulator, -100kPa to -1.3kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCMaximum Flow Rate
140L/min
Manufacturer Series
IRV10
Maximum Vacuum Pressure
-1.3kPa
Typical Flow Rate
140L/min
Minimum Vacuum Pressure
-100kPa
Country of Origin
Japan
