SMC Pressure Sensor, 1bar Min, 6bar Max, Relay Output

RS Stock No.: 233-0763Brand: SMCManufacturers Part No.: IS1000M-3YL-X215
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

SMC

Minimum Pressure Reading

1bar

Maximum Pressure Reading

6bar

Output Type

Relay

Media Measured

Air

Maximum Current

1 A

Supply Voltage

12 → 110 V ac/dc

You may be interested in
SMC Pressure Switch, Rc 1/8 0.7 MPa
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Sensor, 1bar Min, 6bar Max, Relay Output

P.O.A.

SMC Pressure Sensor, 1bar Min, 6bar Max, Relay Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pressure Switch, Rc 1/8 0.7 MPa
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SMC

Minimum Pressure Reading

1bar

Maximum Pressure Reading

6bar

Output Type

Relay

Media Measured

Air

Maximum Current

1 A

Supply Voltage

12 → 110 V ac/dc

You may be interested in
SMC Pressure Switch, Rc 1/8 0.7 MPa
P.O.A.Each (ex VAT)