Technical documents
Specifications
Brand
SMCSuitable Media
Air, Non Corrosive Gas, Non Flammable Gas
Maximum Operating Pressure
1 MPa
Minimum Operating Pressure
-0.1MPa
IP Rating
IP40
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
ISE/ZSE10 Pressure/Vacuum Switch
Low profile
CE and RoHS compliant
Can copy up to 10 switches simultaneously
Multi-angle indicators
Suitable for a range of different mounting options including direct, panel and DIN rail mounting
IP40 rated enclosure
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCSuitable Media
Air, Non Corrosive Gas, Non Flammable Gas
Maximum Operating Pressure
1 MPa
Minimum Operating Pressure
-0.1MPa
IP Rating
IP40
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
ISE/ZSE10 Pressure/Vacuum Switch
Low profile
CE and RoHS compliant
Can copy up to 10 switches simultaneously
Multi-angle indicators
Suitable for a range of different mounting options including direct, panel and DIN rail mounting
IP40 rated enclosure