SMC Pressure Switch, R 1/8 -0.1MPa to 1 MPa

RS Stock No.: 743-6620Brand: SMCManufacturers Part No.: ISE30A-01-F-L
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

R 1/8

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ISE30A

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

Country of Origin

Japan

Product details

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

You may be interested in
SMC Pressure Switch 10 bar
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, R 1/8 -0.1MPa to 1 MPa

P.O.A.

SMC Pressure Switch, R 1/8 -0.1MPa to 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pressure Switch 10 bar
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

R 1/8

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ISE30A

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

Country of Origin

Japan

Product details

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

You may be interested in
SMC Pressure Switch 10 bar
P.O.A.Each (ex VAT)