SMC 6L/min Pneumatic Regulator

RS Stock No.: 873-2588Brand: SMCManufacturers Part No.: ITV0030-3BS
brand-logo
View all in Vacuum Regulators

Technical documents

Specifications

Brand

SMC

Maximum Flow Rate

6L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Compact Series ITV0000

Compact Series ITV0000 Electro-Pneumatic Pressure Regulators work on the principle that when the input signal rises, the air supply solenoid valve turns on. As a result, part of the supply pressure passes through the air supply solenoid valve, and changes to output pressure. This output pressure then feeds back to the control circuit through the pressure sensor. Pressure corrections within the ITV0000 continue until the output pressure becomes proportional to the input signal, enabling output pressure that is proportional to the input signal.

You may be interested in
SMC 6L/min Pneumatic Regulator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC 6L/min Pneumatic Regulator

P.O.A.

SMC 6L/min Pneumatic Regulator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC 6L/min Pneumatic Regulator
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SMC

Maximum Flow Rate

6L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

Compact Series ITV0000

Compact Series ITV0000 Electro-Pneumatic Pressure Regulators work on the principle that when the input signal rises, the air supply solenoid valve turns on. As a result, part of the supply pressure passes through the air supply solenoid valve, and changes to output pressure. This output pressure then feeds back to the control circuit through the pressure sensor. Pressure corrections within the ITV0000 continue until the output pressure becomes proportional to the input signal, enabling output pressure that is proportional to the input signal.

You may be interested in
SMC 6L/min Pneumatic Regulator
P.O.A.Each (ex VAT)