Technical documents
Specifications
Brand
SMCMaximum Flow Rate
3000L/min
Port Size
G 1/4
Manufacturer Series
ITV
Maximum Vacuum Pressure
150kPa
Typical Flow Rate
500L/min
Minimum Vacuum Pressure
-100kPa
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC G 1/4 port 3000L/min Vacuum Regulator, -100kPa to 150kPa
1
P.O.A.
SMC G 1/4 port 3000L/min Vacuum Regulator, -100kPa to 150kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCMaximum Flow Rate
3000L/min
Port Size
G 1/4
Manufacturer Series
ITV
Maximum Vacuum Pressure
150kPa
Typical Flow Rate
500L/min
Minimum Vacuum Pressure
-100kPa
Country of Origin
Japan