Technical documents
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.1MPa
Minimum Outlet Pressure
0.005MPa
Maximum Input Pressure
0.2MPa
Port Connection Thread Size
1/4
Maximum Flow Rate
1500L/min
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Overall Height
189mm
Overall Length
178mm
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.1MPa
Minimum Outlet Pressure
0.005MPa
Maximum Input Pressure
0.2MPa
Port Connection Thread Size
1/4
Maximum Flow Rate
1500L/min
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Overall Height
189mm
Overall Length
178mm
Country of Origin
Japan
