SMC 24V 1 Fan Bench Top, Ioniser

RS Stock No.: 126-0271Brand: SMCManufacturers Part No.: IZF31-P
brand-logo
View all in Ionisers

Technical documents

Specifications

Brand

SMC

Type

Bench Top

Supply Voltage

24V

Depth

50.5mm

Air Flow

264m³/h

Height

195mm

Width

144mm

Number of Fans

1

Country of Origin

Japan

Product details

IZF21/31 Ionizer

A professional range of IZF21/31 series Ionizers.
All models are highly reliable and excellent quality.

Options include:
126-0268 - IZF21, Ionizer
126-0271 - IZF31, Ionizer

Accessories:
126-0267 - Adjustable louvre for IZF21 Ionizer
126-0270 - Bracket for IZF31 Ionizer

Stock information temporarily unavailable.

P.O.A.

SMC 24V 1 Fan Bench Top, Ioniser

P.O.A.

SMC 24V 1 Fan Bench Top, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Type

Bench Top

Supply Voltage

24V

Depth

50.5mm

Air Flow

264m³/h

Height

195mm

Width

144mm

Number of Fans

1

Country of Origin

Japan

Product details

IZF21/31 Ionizer

A professional range of IZF21/31 series Ionizers.
All models are highly reliable and excellent quality.

Options include:
126-0268 - IZF21, Ionizer
126-0271 - IZF31, Ionizer

Accessories:
126-0267 - Adjustable louvre for IZF21 Ionizer
126-0270 - Bracket for IZF31 Ionizer