SMC G 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

RS Stock No.: 233-0820Brand: SMCManufacturers Part No.: K8-10-40
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

SMC

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/8

Gauge Outside Diameter

40mm

Pressure Gauge Type

Dial

Country of Origin

Bulgaria

Product details

Manometers with display

Stock information temporarily unavailable.

P.O.A.

SMC G 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

Calibration type

P.O.A.

SMC G 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/8

Gauge Outside Diameter

40mm

Pressure Gauge Type

Dial

Country of Origin

Bulgaria

Product details

Manometers with display