Technical documents
Specifications
Brand
SMCMaximum Pressure Measurement
0.4MPa
Mounting Type
Back Entry
Minimum Pressure Measurement
0MPa
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
40mm
Country of Origin
Bulgaria
Product details
Centre Back Connection
General purpose pressure gauge
Centre back connection mounting type
Single MPa scale range
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCMaximum Pressure Measurement
0.4MPa
Mounting Type
Back Entry
Minimum Pressure Measurement
0MPa
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
40mm
Country of Origin
Bulgaria
Product details
Centre Back Connection
General purpose pressure gauge
Centre back connection mounting type
Single MPa scale range
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.