SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.: 218-1511Brand: SMCManufacturers Part No.: KCE04-00
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Manufacturer Series

KC

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

1 MPa

Mounting Hole Diameter

13mm

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Self Seal Connector

Self-seal mechanism prevents air exhaust when tube removed

Stock information temporarily unavailable.

P.O.A.

SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

P.O.A.

SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SMC

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Manufacturer Series

KC

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

1 MPa

Mounting Hole Diameter

13mm

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Self Seal Connector

Self-seal mechanism prevents air exhaust when tube removed