Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KC
Tube Connection B - Tube Size
6mm
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
15mm
Tube Connection B - Type
Push In
Country of Origin
France
Product details
Self Seal Connector
Self-seal mechanism prevents air exhaust when tube removed
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KC
Tube Connection B - Tube Size
6mm
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
15mm
Tube Connection B - Type
Push In
Country of Origin
France
Product details
Self Seal Connector
Self-seal mechanism prevents air exhaust when tube removed