SMC Push Button Pneumatic Relay Pressure Release Valve KE Series, One-Touch Fitting 6 mm, 2.5mm, III B

RS Stock No.: 281-0763Brand: SMCManufacturers Part No.: KEB06
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

One-Touch Fitting 6 mm

Function

Pneumatic Relay

Thread Size

2.5mm

Thread Standard

Push In

Manufacturer Series

KE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SMC Push Button Pneumatic Relay Pressure Release Valve KE Series, One-Touch Fitting 6 mm, 2.5mm, III B

P.O.A.

SMC Push Button Pneumatic Relay Pressure Release Valve KE Series, One-Touch Fitting 6 mm, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

One-Touch Fitting 6 mm

Function

Pneumatic Relay

Thread Size

2.5mm

Thread Standard

Push In

Manufacturer Series

KE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

China