SMC KM16 3 Outlet Manifold Push In 6 mm Push In 6 mm

RS Stock No.: 851-4399Brand: SMCManufacturers Part No.: KM16-06-06-3
brand-logo
View all in Pneumatic Manifold Fittings

Technical documents

Specifications

Brand

SMC

Number of Outlet Ports

3

Outlet Port

Push In 6 mm

Number of Inlet Ports

2

Inlet Port

Push In 6 mm

Manufacturer Series

KM16

Material

PBT

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

6mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

6mm

Product details

Manifolds KM Series

One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.

One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane

Stock information temporarily unavailable.

P.O.A.

SMC KM16 3 Outlet Manifold Push In 6 mm Push In 6 mm

P.O.A.

SMC KM16 3 Outlet Manifold Push In 6 mm Push In 6 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Number of Outlet Ports

3

Outlet Port

Push In 6 mm

Number of Inlet Ports

2

Inlet Port

Push In 6 mm

Manufacturer Series

KM16

Material

PBT

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

6mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

6mm

Product details

Manifolds KM Series

One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.

One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane